Diodes IncorporatedPI49FCT3807QEClock Buffers and Drivers
Clock Driver 10-OUT 1-IN 1:10 20-Pin QSOP Tube
Compliant | |
EAR99 | |
Active | |
8542.39.00.60 | |
Automotive | No |
PPAP | No |
Clock Driver | |
1:10 | |
10 | |
4.5@3V to 3.6V | |
4.5 | |
CMOS|TTL | |
CMOS | |
3 | |
3.3 | |
3.6 | |
0.03(Typ) | |
500 | |
-40 | |
85 | |
Industrial | |
Tube | |
Mounting | Surface Mount |
Package Height | 1.24(Min) |
Package Width | 3.91 |
Package Length | 8.66 |
PCB changed | 20 |
Standard Package Name | SO |
Supplier Package | QSOP |
20 | |
Lead Shape | Gull-wing |