Diodes IncorporatedPI4GTL2014LELevel Translators
Voltage Level Translator GTL/GTL+/GTL- to LVTTL/LVTTL to GTL/GTL+/GTL- 4-CH Bidirectional 14-Pin TSSOP
Compliant | |
EAR99 | |
Active | |
8542.39.00.60 | |
Automotive | No |
PPAP | No |
Voltage Level Translator | |
GTL/GTL+/GTL- to LVTTL|LVTTL to GTL/GTL+/GTL- | |
Bidirectional | |
4 | |
9@3.3V | |
12 | |
Open Drain | |
80 | |
-32 | |
2.3 | |
2.5|3.3 | |
3.6 | |
10 | |
-40 | |
85 | |
Mounting | Surface Mount |
Package Height | 1 |
Package Width | 4.4 |
Package Length | 5 |
PCB changed | 14 |
Standard Package Name | SO |
Supplier Package | TSSOP |
14 | |
Lead Shape | Gull-wing |