Diodes IncorporatedPI4IOE5V9554LEGPIO Expanders
I2C/SMBus Interface 5.5V 16-Pin TSSOP
Compliant | |
EAR99 | |
Active | |
8542.39.00.60 | |
Automotive | No |
PPAP | No |
8 | |
No | |
I2C|SMBus | |
Fast Mode|Standard Mode | |
Yes | |
Open Drain | |
2.3 | |
5.5 | |
-40 | |
85 | |
Mounting | Surface Mount |
Package Height | 1 |
Package Width | 4.4 |
Package Length | 5 |
PCB changed | 16 |
Standard Package Name | SO |
Supplier Package | TSSOP |
16 | |
Lead Shape | Gull-wing |