EU RoHS | Compliant |
ECCN (US) | EAR99 |
Part Status | Active |
HTS | 8542.39.00.60 |
Automotive | No |
PPAP | No |
Logic Function | I2C Bus Switch |
Configuration | 2 x 1:1 |
Number of Elements per Chip | 1 |
Number of Inputs per Chip | 2 |
Number of Outputs per Chip | 2 |
Absolute Propagation Delay Time (ns) | 0.3 |
Maximum Propagation Delay Time @ Maximum CL (ns) | 0.3@1.65V to 5.5V |
Minimum Operating Supply Voltage (V) | 1.65 |
Typical Operating Supply Voltage (V) | 1.8|2.5|3.3|5 |
Maximum Operating Supply Voltage (V) | 5.5 |
Maximum Quiescent Current (uA) | 100 |
Typical Quiescent Current (uA) | 65 |
Maximum Power Dissipation (mW) | 100 |
Minimum Operating Temperature (°C) | -40 |
Maximum Operating Temperature (°C) | 85 |
Supplier Temperature Grade | Industrial |
Packaging | Tape and Reel |
Mounting | Surface Mount |
Package Height | 0.95(Max) |
Package Width | 3.2(Max) |
Package Length | 3.2(Max) |
PCB changed | 8 |
Standard Package Name | SO |
Supplier Package | MSOP |
Pin Count | 8 |
Lead Shape | Gull-wing |