Diodes IncorporatedPI4MSD5V9540BZEEXBus Switches
I2C Bus Switch 1-Element 2-IN 8-Pin TDFN EP T/R
Compliant | |
EAR99 | |
Active | |
8542.39.00.60 | |
Automotive | No |
PPAP | No |
I2C Bus Switch | |
2 x 1:1 | |
1 | |
2 | |
2 | |
0.3 | |
0.3@1.65V to 5.5V | |
1.65 | |
1.8|2.5|3.3|5 | |
5.5 | |
100 | |
65 | |
100 | |
-40 | |
85 | |
Industrial | |
Tape and Reel | |
Mounting | Surface Mount |
Package Height | 0.75(Max) |
Package Width | 3.07(Max) |
Package Length | 2.08(Max) |
PCB changed | 8 |
Standard Package Name | DFN |
Supplier Package | TDFN EP |
8 | |
Lead Shape | No Lead |