EU RoHS | Compliant |
ECCN (US) | EAR99 |
Part Status | Active |
HTS | 8542.39.00.60 |
Automotive | No |
PPAP | No |
Logic Function | I2C Bus Switch |
Configuration | 8 x 1:1 |
Number of Elements per Chip | 1 |
Number of Inputs per Chip | 8 |
Number of Outputs per Chip | 8 |
Absolute Propagation Delay Time (ns) | 0.3 |
Maximum Propagation Delay Time @ Maximum CL (ns) | 0.3@1.65V to 5.5V |
Minimum Operating Supply Voltage (V) | 1.65 |
Typical Operating Supply Voltage (V) | 1.8|2.5|3.3|5 |
Maximum Operating Supply Voltage (V) | 5.5 |
Maximum Quiescent Current (uA) | 100 |
Typical Quiescent Current (uA) | 65 |
Maximum Power Dissipation (mW) | 100 |
Minimum Operating Temperature (°C) | -40 |
Maximum Operating Temperature (°C) | 85 |
Supplier Temperature Grade | Industrial |
Mounting | Surface Mount |
Package Height | 1 mm |
Package Width | 4.4 mm |
Package Length | 7.8 mm |
PCB changed | 24 |
Standard Package Name | SO |
Supplier Package | TSSOP |
Pin Count | 24 |