Diodes IncorporatedPI4ULS3V16ZFELevel Translators
Voltage Level Shifter 16-CH Bidirectional 56-Pin TQFN EP
Compliant | |
EAR99 | |
Active | |
Automotive | No |
PPAP | No |
Voltage Level Shifter | |
Bidirectional | |
16 | |
90(Min) | |
7@1.5V | |
7 | |
3-State | |
12 | |
-12 | |
1.2 | |
1.8|2.5|3.3 | |
3.6 | |
0.01 | |
-40 | |
85 | |
Industrial | |
Mounting | Surface Mount |
Package Height | 0.75(Max) |
Package Width | 5 |
Package Length | 11 |
PCB changed | 56 |
Standard Package Name | QFN |
Supplier Package | TQFN EP |
56 | |
Lead Shape | No Lead |