Diodes IncorporatedPI5A3157CEXAnalog Switch Multiplexers
Analog Switch Single SPDT 6-Pin SC-70 T/R
| Compliant | |
| EAR99 | |
| Active | |
| 8542.39.00.60 | |
| Automotive | No |
| PPAP | No |
| Analog Switch | |
| Single SPDT | |
| SPDT | |
| 1 | |
| 1 | |
| 2 | |
| Yes | |
| Non-Inverting | |
| 0.3(Typ)@5.5V|0.8(Typ)@3.6V|1.2(Typ)@2.7V | |
| 23@1.95V | |
| 12.5@1.95V | |
| 250(Typ)@5.5V | |
| Single | |
| Single | |
| 1.65 | |
| 3|5 | |
| 5.5 | |
| 128 | |
| 39@1.65V | |
| 35 to 45 | |
| Single | |
| 180 | |
| -40 | |
| 85 | |
| Extended Industrial | |
| Tape and Reel | |
| Mounting | Surface Mount |
| Package Height | 1(Max) mm |
| Package Width | 1.4(Max) mm |
| Package Length | 2.2(Max) mm |
| PCB changed | 6 |
| Standard Package Name | SOT |
| Supplier Package | SC-70 |
| 6 | |
| Lead Shape | Gull-wing |
Still looking for the parts you need?
Search the world’s largest electronic component marketplace at Verical.com, with millions of hard-to-find parts available.
