EU RoHS | Compliant |
ECCN (US) | EAR99 |
Part Status | NRND |
HTS | 8542.39.00.60 |
Automotive | No |
PPAP | No |
Type | Analog Switch |
Configuration | Single SPST |
Switch Architecture | SPST |
Number of Channels per Chip | 1 |
Number of Inputs per Chip | 1 |
Number of Outputs per Chip | 1 |
Chip Enable Signals | Yes |
Polarity | Non-Inverting |
Maximum Turn-On Time (ns) | 3(Typ)@3.6V |
Maximum Turn-Off Time (ns) | 9(Typ)@3.6V |
Maximum Frequency (25°C) @ Vcc (MHz) | 200(Typ)@5.5V |
Input Signal Type | Single |
Output Signal Type | Single |
Minimum Single Supply Voltage (V) | 1.65 |
Typical Single Supply Voltage (V) | 3|5 |
Maximum Single Supply Voltage (V) | 5.5 |
Maximum High Level Output Current (mA) | 128 |
Maximum On Resistance (Ohm) | 2.8@1.65V |
Maximum On Resistance Range (Ohm) | 1 to 5 |
Power Supply Type | Single |
Maximum Power Dissipation (mW) | 250 |
Minimum Operating Temperature (°C) | -40 |
Maximum Operating Temperature (°C) | 85 |
Supplier Temperature Grade | Extended Industrial |
Packaging | Tape and Reel |
Mounting | Surface Mount |
Package Height | 1.3(Max) |
Package Width | 1.75(Max) |
Package Length | 3.05(Max) |
PCB changed | 5 |
Standard Package Name | SOT |
Supplier Package | SOT-23 |
Pin Count | 5 |
Lead Shape | Gull-wing |