Diodes IncorporatedPI5C33X257BEXBus Switches
Multiplexer/Demultiplexer Bus Switch 3-Element CMOS 24-IN 48-Pin BQSOP T/R
Compliant | |
EAR99 | |
Obsolete | |
8542330001 | |
Automotive | No |
PPAP | No |
Multiplexer/Demultiplexer Bus Switch | |
4 x 2:1 | |
3 | |
24 | |
12 | |
5.2 | |
CMOS | |
0.25@5V | |
10(Typ) | |
-120 | |
120 | |
4.75 | |
5 | |
5.25 | |
3 | |
0.1 | |
50 | |
500 | |
-40 | |
85 | |
Tape and Reel | |
Mounting | Surface Mount |
Package Height | 1.6 |
Package Width | 3.9 |
Package Length | 9.9 |
PCB changed | 48 |
Standard Package Name | SO |
Supplier Package | BQSOP |
48 |