EU RoHS | Compliant |
ECCN (US) | EAR99 |
Part Status | Active |
HTS | 8542.39.00.60 |
Automotive | No |
PPAP | No |
Type | Analog Multiplexer |
Configuration | Quad 2:1 |
Multiplexer Architecture | 2:1 |
Number of Channels per Chip | 4 |
Number of Inputs per Chip | 8 |
Number of Outputs per Chip | 4 |
Chip Enable Signals | Yes |
Maximum Data Rate (Mbps) | 135 |
Maximum Turn-On Time (ns) | 40@3.3V@-40C to 85C |
Maximum Turn-Off Time (ns) | 20@3.3V@-40C to 85C |
Maximum Frequency (25°C) @ Vcc (MHz) | 110(Typ)@3.3V@-40C to 85C|137(Typ)@5V |
Input Signal Type | Single |
Output Signal Type | Single |
Typical Single Supply Voltage (V) | 3.3|5 |
Maximum Single Supply Voltage (V) | 7 |
Maximum High Level Output Current (mA) | 120 |
Maximum On Resistance (Ohm) | 22@3.3V |
Maximum On Resistance Range (Ohm) | 10 to 25 |
Power Supply Type | Single |
Maximum Power Dissipation (mW) | 500 |
Minimum Operating Temperature (°C) | -40 |
Maximum Operating Temperature (°C) | 85 |
Packaging | Tube |
Mounting | Surface Mount |
Package Height | 1(Min) |
Package Width | 3.9 |
Package Length | 9.9 |
PCB changed | 16 |
Standard Package Name | SO |
Supplier Package | SOIC N |
Pin Count | 16 |
Lead Shape | Gull-wing |