Diodes IncorporatedPI5V330SQEX-2017Analog Switch Multiplexers
Analog Multiplexer Quad 2:1 16-Pin QSOP T/R
Compliant | |
EAR99 | |
Active | |
8542.39.00.60 | |
Automotive | No |
PPAP | No |
Analog Multiplexer | |
Quad 2:1 | |
2:1 | |
4 | |
8 | |
4 | |
Yes | |
5@5V@-40C to 85C | |
5@5V@-40C to 85C | |
570@5V@-40C to 85C | |
Single | |
Single | |
5 | |
120 | |
10@5V | |
10 to 25 | |
Single | |
500 | |
-40 | |
85 | |
Mounting | Surface Mount |
Package Height | 1.5(Max) |
Package Width | 3.99(Max) |
Package Length | 5(Max) |
PCB changed | 16 |
Standard Package Name | SO |
Supplier Package | QSOP |
16 |