Diodes IncorporatedPI6C10804WEClock Buffers and Drivers
Clock Fanout Buffer 4-OUT 1-IN 1:4 8-Pin SOIC Tube
Compliant | |
EAR99 | |
Obsolete | |
PI6C10804WE | |
Automotive | No |
PPAP | No |
Fanout Buffer | |
1:4 | |
4 | |
250 | |
2@2.5V|3@1.8V | |
3 | |
60% | |
LVCMOS|LVTTL | |
LVCMOS|LVTTL | |
1.4 | |
1.5|1.8|2.5 | |
2.7 | |
0.01 | |
-40 | |
85 | |
Tube | |
Mounting | Surface Mount |
Package Height | 1.5(Max) |
Package Width | 3.99(Max) |
Package Length | 5(Max) |
PCB changed | 8 |
Standard Package Name | SO |
Supplier Package | SOIC |
8 | |
Lead Shape | Gull-wing |