Diodes IncorporatedPI6C10806BLEXClock Buffers and Drivers
Clock Fanout Buffer 6-OUT 1-IN 1:6 16-Pin TSSOP T/R
Compliant | |
EAR99 | |
Active | |
8542.39.00.60 | |
Automotive | No |
PPAP | No |
Fanout Buffer | |
1:6 | |
6 | |
160 | |
53 | |
Crystal|LVCMOS | |
LVCMOS | |
1.6 | |
1.8|2.5|3.3 | |
3.465 | |
-40 | |
85 | |
Industrial | |
Tape and Reel | |
Mounting | Surface Mount |
Package Height | 1 mm |
Package Width | 4.4 mm |
Package Length | 5 mm |
PCB changed | 16 |
Standard Package Name | SO |
Supplier Package | TSSOP |
16 | |
Lead Shape | Gull-wing |