Diodes IncorporatedPI6C20400BLEX-2017Clock Generators and Synthesizers
Clock Generator 95MHz to 105MHz-IN 28-Pin TSSOP T/R
Compliant | |
EAR99 | |
Active | |
8542.39.00.60 | |
Automotive | No |
PPAP | No |
4 | |
95 to 105 | |
50 | |
LVTTL | |
3.135 | |
3.3 | |
3.465 | |
-40 | |
85 | |
Tape and Reel | |
Mounting | Surface Mount |
Package Height | 1 mm |
Package Width | 4.4 mm |
Package Length | 9.7 mm |
PCB changed | 28 |
Standard Package Name | SO |
Supplier Package | TSSOP |
28 | |
Lead Shape | Gull-wing |