Diodes IncorporatedPI6C2405A-1LEZero Delay Buffers
Zero Delay Buffer 5-Out Single-Ended 8-Pin TSSOP
Compliant | |
EAR99 | |
Obsolete | |
8542.39.00.60 | |
Automotive | No |
PPAP | No |
Clock Driver | |
1 | |
5 | |
1 | |
No | |
10 | |
133 | |
200 | |
200 | |
2.2 | |
2.2 | |
Yes | |
60 | |
Single-Ended | |
Single-Ended | |
3 | |
3.3 | |
3.6 | |
54 | |
0 | |
70 | |
Commercial | |
Mounting | Surface Mount |
Package Height | 1 |
Package Width | 4.4 |
Package Length | 3 |
PCB changed | 8 |
Standard Package Name | SO |
Supplier Package | TSSOP |
8 | |
Lead Shape | Gull-wing |