Diodes IncorporatedPI6C2409-1HWEXZero Delay Buffers
Zero Delay Buffer 9-Out Single-Ended 16-Pin SOIC T/R
Compliant | |
EAR99 | |
Obsolete | |
PI6C2409-1HWEX | |
Automotive | No |
PPAP | No |
Clock Driver | |
1 | |
9 | |
3 | |
No | |
10 | |
133 | |
200 | |
250 | |
1.5 | |
1.5 | |
No | |
60 | |
Single-Ended | |
Single-Ended | |
3 | |
3.3 | |
3.6 | |
0 | |
70 | |
Commercial | |
Tape and Reel | |
Mounting | Surface Mount |
Package Height | 1(Min) |
Package Width | 3.9 |
Package Length | 9.9 |
PCB changed | 16 |
Standard Package Name | SO |
Supplier Package | SOIC |
16 | |
Lead Shape | Gull-wing |