Diodes IncorporatedPI6C4911504-01LIEClock Buffers and Drivers
Clock Fanout Buffer 4-OUT 2-IN 1:4 20-Pin TSSOP Tube
Compliant | |
EAR99 | |
Obsolete | |
Automotive | No |
PPAP | No |
Fanout Buffer | |
1:4 | |
4 | |
1(Typ)@2.375V to 3.465V | |
1(Typ) | |
52% | |
LVCMOS|LVTTL | |
CML|LVPECL | |
2.375 | |
2.5|3.3 | |
3.465 | |
90 | |
-40 | |
85 | |
Industrial | |
Mounting | Surface Mount |
Package Height | 1 |
Package Width | 4.4 |
Package Length | 6.5 |
PCB changed | 20 |
Standard Package Name | SO |
Supplier Package | TSSOP |
20 | |
Lead Shape | Gull-wing |