Diodes IncorporatedPI6C4911505-07LIEXClock Buffers and Drivers
Clock Fanout Buffer 5-OUT 2-IN 1:5 20-Pin TSSOP T/R
Compliant | |
EAR99 | |
Active | |
8542.39.00.60 | |
Automotive | No |
PPAP | No |
Fanout Buffer | |
1:5 | |
5 | |
1.2(Typ)@2.375V to 3.6V | |
1.2(Typ) | |
52% | |
CML|HCSL|HSTL|LVCMOS|LVDS|LVECL|LVPECL | |
LVPECL | |
2.375 | |
2.5|3.3 | |
3.6 | |
120 | |
-40 | |
85 | |
Industrial | |
Tape and Reel | |
Mounting | Surface Mount |
Package Height | 1 |
Package Width | 4.4 |
Package Length | 6.5 |
PCB changed | 20 |
Standard Package Name | SO |
Supplier Package | TSSOP |
20 | |
Lead Shape | Gull-wing |