Diodes IncorporatedPI6C4911510-05FAIEXClock Buffers and Drivers
Clock Fanout Buffer 10-OUT 2-IN 1:10 32-Pin TQFP T/R
Compliant | |
EAR99 | |
Active | |
8542.39.00.60 | |
Automotive | No |
PPAP | No |
Fanout Buffer | |
1:10 | |
10 | |
1500 | |
2.1@2.375V to 3.6V | |
2.1 | |
52% | |
CML|LVDS|LVPECL|SSTL | |
LVPECL | |
2.375 | |
2.5|3.3 | |
3.6 | |
-40 | |
85 | |
Industrial | |
Tape and Reel | |
Mounting | Surface Mount |
Package Height | 1.05(Max) |
Package Width | 7 |
Package Length | 7 |
PCB changed | 32 |
Standard Package Name | QFP |
Supplier Package | TQFP |
32 | |
Lead Shape | Gull-wing |