Diodes IncorporatedPI6C49S1510ZDIEClock Buffers and Drivers
Clock Fanout Buffer 10-OUT 3-IN 1:11 48-Pin TQFN EP Tube
Compliant | |
EAR99 | |
Active | |
Automotive | No |
PPAP | No |
Fanout Buffer | |
1:11 | |
11 | |
1500 | |
2.7(Typ)@2.375V to 3.6V | |
2.7(Typ) | |
53% | |
Crystal|LVCMOS|LVTTL | |
HCSL|LVCMOS|LVDS|LVPECL | |
2.375 | |
2.5|3.3 | |
3.465 | |
-40 | |
85 | |
Industrial | |
Tube | |
Mounting | Surface Mount |
Package Height | 0.96(Max) |
Package Width | 7 |
Package Length | 7 |
PCB changed | 48 |
Standard Package Name | QFN |
Supplier Package | TQFN EP |
48 | |
Lead Shape | No Lead |