Diodes IncorporatedPI6C49X0210ZHIEXClock Buffers and Drivers
Clock Fanout Buffer 10-OUT 3-IN 1:10 32-Pin TQFN EP T/R
Compliant | |
EAR99 | |
Active | |
8542.39.00.60 | |
Automotive | No |
PPAP | No |
Fanout Buffer | |
1:10 | |
10 | |
200 | |
2(Typ)@3.3V | |
2(Typ) | |
55% | |
Crystal|LVCMOS|LVTTL | |
LVCMOS | |
2.375 | |
2.5|3.3 | |
3.465 | |
-40 | |
85 | |
Industrial | |
Tape and Reel | |
Mounting | Surface Mount |
Package Height | 0.75(Max) |
Package Width | 5 |
Package Length | 5 |
PCB changed | 32 |
Standard Package Name | QFN |
Supplier Package | TQFN EP |
32 | |
Lead Shape | No Lead |