Diodes IncorporatedPI6C557-03LEX-2017Clock Generators and Synthesizers
Clock Generator 25MHz-IN 200MHz-OUT 16-Pin TSSOP T/R
Compliant | |
EAR99 | |
Active | |
8542.39.00.60 | |
Automotive | No |
PPAP | No |
2 | |
25(Typ) | |
200 | |
55(Max) | |
Crystal | |
HCSL|LVDS | |
3 | |
3.3 | |
3.6 | |
-40 | |
85 | |
Industrial | |
Tape and Reel | |
Mounting | Surface Mount |
Package Height | 1 mm |
Package Width | 4.4 mm |
Package Length | 5 mm |
PCB changed | 16 |
Standard Package Name | SO |
Supplier Package | TSSOP |
16 | |
Lead Shape | Gull-wing |