Diodes IncorporatedPI6CB33402ZHIEX-13RClock Buffers and Drivers
Clock Fanout Buffer 4-OUT 1-IN 1:4 32-Pin TQFN EP T/R
Compliant | |
EAR99 | |
Active | |
8542.39.00.60 | |
Automotive | No |
PPAP | No |
Fanout Buffer | |
1:4 | |
4 | |
133.46 | |
3@3.3V | |
3 | |
55% | |
HCSL | |
HCSL | |
3.135 | |
3.3 | |
3.465 | |
-40 | |
85 | |
Industrial | |
Tape and Reel | |
Mounting | Surface Mount |
Package Height | 0.75(Max) |
Package Width | 5 |
Package Length | 5 |
PCB changed | 32 |
Standard Package Name | QFN |
Supplier Package | TQFN EP |
32 | |
Lead Shape | No Lead |