EU RoHS | Compliant |
ECCN (US) | EAR99 |
Part Status | Active |
HTS | 8542.39.00.60 |
Automotive | No |
PPAP | No |
Type | Clock Driver |
Number of Inputs | 1 |
Number of Outputs | 2 |
Number of Banks | 1 |
Programmability | No |
Minimum Input Frequency (MHz) | 90 |
Maximum Input Frequency (MHz) | 110 |
Maximum Cycle to Cycle Jitter (ps) | 50 |
Maximum Output Skew (ps) | 10 |
Maximum Fall Time (ns) | 0.7 |
Maximum Rise Time (ns) | 0.7 |
Spread Spectrum | No |
Maximum Duty Cycle (%) | 53 |
Input Logic Level | HCSL |
Output Logic Level | HCSL |
Input Signal Type | Differential |
Output Signal Type | Differential |
Minimum Operating Supply Voltage (V) | 3.135 |
Typical Operating Supply Voltage (V) | 3.3 |
Maximum Operating Supply Voltage (V) | 3.465 |
Maximum Supply Current (mA) | 65 |
Minimum Operating Temperature (°C) | 0 |
Maximum Operating Temperature (°C) | 70 |
Supplier Temperature Grade | Commercial |
Mounting | Surface Mount |
Package Height | 1 |
Package Width | 4.4 |
Package Length | 6.5 |
PCB changed | 20 |
Standard Package Name | SO |
Supplier Package | TSSOP |
Pin Count | 20 |
Lead Shape | Gull-wing |