Diodes IncorporatedPI6CG18201ZDIEX-13RClock Generators and Synthesizers
Clock Generator 23MHz to 27MHz-IN 100MHz-OUT 24-Pin TQFN EP T/R
Compliant | |
EAR99 | |
Active | |
8542.39.00.60 | |
Automotive | No |
PPAP | No |
2 | |
23 to 27 | |
100(Typ) | |
50 | |
CMOS|Crystal | |
HCSL | |
1.7 | |
1.8 | |
1.9 | |
-40 | |
85 | |
Industrial | |
Tape and Reel | |
18 | |
Mounting | Surface Mount |
Package Height | 0.83 mm |
Package Width | 4 mm |
Package Length | 4 mm |
PCB changed | 24 |
Standard Package Name | QFN |
Supplier Package | TQFN EP |
24 |