Diodes IncorporatedPI6CV2304WEXClock Buffers and Drivers
Clock Fanout Buffer 4-OUT 1-IN 1:4 8-Pin SOIC T/R
Compliant | |
EAR99 | |
Active | |
8542.39.00.60 | |
Automotive | No |
PPAP | No |
Fanout Buffer | |
1:4 | |
4 | |
160 | |
3@3.3V | |
10 | |
55% | |
CMOS|TTL | |
LVCMOS|TTL | |
3 | |
3.3 | |
3.6 | |
-40 | |
85 | |
Industrial | |
Tape and Reel | |
Mounting | Surface Mount |
Package Height | 1.5(Max) |
Package Width | 3.99(Max) |
Package Length | 5(Max) |
PCB changed | 8 |
Standard Package Name | SO |
Supplier Package | SOIC |
8 | |
Lead Shape | Gull-wing |