Diodes IncorporatedPI6LC48H04LIEXClock Generators and Synthesizers
Clock Generator 25MHz-IN 200MHz-OUT 20-Pin TSSOP T/R
Compliant | |
EAR99 | |
Active | |
8542.39.00.60 | |
Automotive | No |
PPAP | No |
4 | |
25(Typ) | |
200 | |
55(Max) | |
Crystal | |
HCSL|LVDS | |
3.135 | |
3.3 | |
3.465 | |
-40 | |
85 | |
Industrial | |
Tape and Reel | |
Mounting | Surface Mount |
Package Height | 1 |
Package Width | 4.4 |
Package Length | 6.5 |
PCB changed | 20 |
Standard Package Name | SO |
Supplier Package | TSSOP |
20 | |
Lead Shape | Gull-wing |