Diodes IncorporatedPI6LC48P0301LIEXClock Generators and Synthesizers
Clock Generator 15.313MHz to 27.2MHz-IN 680MHz-OUT 24-Pin TSSOP T/R
Compliant | |
EAR99 | |
Active | |
8542.39.00.60 | |
Automotive | No |
PPAP | No |
3 | |
15.313 to 27.2 | |
680 | |
53(Max) | |
CMOS|Crystal|LVCMOS|LVTTL | |
LVPECL | |
2.375 | |
2.5|3.3 | |
3.465 | |
-40 | |
85 | |
Industrial | |
Tape and Reel | |
37 | |
Mounting | Surface Mount |
Package Height | 1 |
Package Width | 4.4 |
Package Length | 7.8 |
PCB changed | 24 |
Standard Package Name | SO |
Supplier Package | TSSOP |
24 | |
Lead Shape | Gull-wing |