Diodes IncorporatedPI6LC48S25BZBBIEClock Generators and Synthesizers
Clock Generator 10MHz to 156.25MHz-IN 312.5MHz-OUT 56-Pin TQFN EP Tray
Compliant | |
EAR99 | |
Obsolete | |
Automotive | No |
PPAP | No |
11 | |
312.5 | |
53(Max) | |
CMOS|Crystal|LVDS|LVPECL | |
LVDS|LVPECL | |
2.375 | |
2.5|3.3 | |
3.63 | |
-40 | |
85 | |
Industrial | |
50 | |
Mounting | Surface Mount |
Package Height | 0.95(Max) |
Package Width | 8 |
Package Length | 8 |
PCB changed | 56 |
Standard Package Name | QFN |
Supplier Package | TQFN EP |
56 | |
Lead Shape | No Lead |