Diodes IncorporatedPI6PCIEB24ZDEZero Delay Buffers
Zero Delay Buffer 4-Out HCSL Differential 20-Pin TQFN EP
Compliant | |
EAR99 | |
Obsolete | |
8542330001 | |
Automotive | No |
PPAP | No |
Clock Driver | |
1 | |
4 | |
1 | |
No | |
95 | |
105 | |
50 | |
50 | |
0.7 | |
0.7 | |
No | |
HCSL | |
HCSL | |
Differential | |
Differential | |
3.135 | |
3.3 | |
3.465 | |
200 | |
-40 | |
85 | |
Mounting | Surface Mount |
Package Height | 0.75(Max) |
Package Width | 4 |
Package Length | 4 |
PCB changed | 20 |
Standard Package Name | QFN |
Supplier Package | TQFN EP |
20 | |
Lead Shape | No Lead |