Diodes IncorporatedPI6ULS5V9511AUEXSignal Buffers and Repeaters
Buffer 3.3V/5V 8-Pin MSOP EP T/R
Compliant | |
EAR99 | |
Active | |
8542.39.00.60 | |
Automotive | No |
PPAP | No |
Buffer | |
400 | |
1.9 | |
2.7 | |
5.5 | |
3.3|5 | |
6 | |
100 | |
-40 | |
85 | |
Tape and Reel | |
Mounting | Surface Mount |
Package Height | 0.95(Max) mm |
Package Width | 3.2(Max) mm |
Package Length | 3.2(Max) mm |
PCB changed | 8 |
Standard Package Name | SO |
Supplier Package | MSOP EP |
8 |