EU RoHS | Compliant |
ECCN (US) | EAR99 |
Part Status | Active |
HTS | 8542.39.00.60 |
Automotive | No |
PPAP | No |
Bridge Type | PCI to PCI |
PCI Frequency (MHz) | 66 |
Processor Bus Frequency (MHz) | 66 |
GPIO | No |
Minimum Operating Supply Voltage (V) | 3 |
Typical Operating Supply Voltage (V) | 3.3 |
Maximum Operating Supply Voltage (V) | 3.6 |
Minimum Operating Temperature (°C) | 0 |
Maximum Operating Temperature (°C) | 70 |
Mounting | Surface Mount |
Package Height | 1.16 |
Package Width | 17 |
Package Length | 17 |
PCB changed | 256 |
Standard Package Name | BGA |
Supplier Package | BGA |
Pin Count | 256 |
Lead Shape | Ball |