Diodes IncorporatedPI7C9X440SLBFDEXPCI Bridge Chip
PCI Express to USB 2.0 Host Controller
Compliant | |
EAR99 | |
Active | |
8542.39.00.60 | |
SVHC | Yes |
Automotive | No |
PPAP | No |
PCI to PCI | |
Yes | |
432 | |
-40 | |
85 | |
Industrial | |
Tape and Reel | |
Mounting | Surface Mount |
Package Height | 1.4 mm |
Package Width | 14 mm |
Package Length | 14 mm |
PCB changed | 128 |
Standard Package Name | QFP |
Supplier Package | LQFP EP |
128 | |
Lead Shape | Gull-wing |