Microchip TechnologyPIC12C508-04/PMicrocontrollers - MCUs

MCU 8-bit PIC RISC 768B EPROM 3.3V/5V 8-Pin PDIP Tube

Want to centralize your components to one device? Look no further use this PIC12C508-04/P microcontroller manufactured by Microchip Technology. This microcontroller has an operating temperature range of 0 °C to 70 °C. It has a maximum clock speed of 4 MHz. This is a 8 bit processor. This device is based on the PIC core architecture. Its eprom program memory is 768B. This device has a typical operating supply voltage of 3.3|5 V. Its minimum operating supply voltage of 2.5 V, while its maximum is 5.5 V.

Import TariffMay apply to this part

82 parts: Ships tomorrow

    Total$0.69Price for 1

    • Ships tomorrow

      Ships from:
      United States of America
      Date Code:
      2137+
      Manufacturer Lead Time:
      52 weeks
      Country Of origin:
      Thailand
      • In Stock: 82 parts
      • Price: $0.6877