Microchip TechnologyPIC12C508A-04I/PMicrocontrollers - MCUs

MCU 8-bit PIC RISC 768B EPROM 3.3V/5V 8-Pin PDIP Tube

Microchip Technology's PIC12C508A-04I/P microcontroller can essentially eliminate certain components and speed up simple tasks within your circuit. This microcontroller has an operating temperature range of -40 °C to 85 °C. It has a maximum clock speed of 4 MHz. This device is based on the PIC core architecture. This device has a typical operating supply voltage of 3.3|5 V. Its minimum operating supply voltage of 3 V, while its maximum is 5.5 V. This is a 8 bit processor. Its eprom program memory is 768B.

No Stock Available

Quantity Increments of 1 Minimum 420
  • Manufacturer Lead Time:
    4 weeks
    • Price: $1.476
    1. 420+$1.476