Microchip TechnologyPIC12C508A04ISMMicrocontrollers - MCUs

MCU 8-bit PIC RISC 768B EPROM 3.3V/5V 8-Pin SOIJ Tube

With the PIC12C508A-04I/SM microcontroller from Microchip Technology, you can program a circuit to perform tasks that meet your desired specifications. This microcontroller has a minimum operating temperature of -40 °C and a maximum of 85 °C. It has a maximum clock speed of 4 MHz. Its eprom program memory is 768B. This is a 8 bit processor. This device has a typical operating supply voltage of 3.3|5 V. Its minimum operating supply voltage of 3 V, while its maximum is 5.5 V. This device is based on the PIC core architecture.

No Stock Available

Quantity Increments of 90 Minimum 450
  • Manufacturer Lead Time:
    5 weeks
    • Price: $1.416
    1. 450+$1.416