EU RoHS | Compliant |
ECCN (US) | EAR99 |
Part Status | Active |
HTS | 8542.31.00.15 |
Automotive | No |
PPAP | No |
Family Name | PIC12 |
Instruction Set Architecture | RISC |
Device Core | PIC |
Core Architecture | PIC |
Maximum CPU Frequency (MHz) | 4 |
Maximum Clock Rate (MHz) | 4 |
Data Bus Width (bit) | 8 |
Program Memory Type | EPROM |
Program Memory Size | 768B |
RAM Size | 25B |
Maximum Expanded Memory Size | 14KB |
Programmability | Yes |
Process Technology | CMOS |
Number of I/Os | 5 |
No. of Timers | 1 |
USART | 0 |
UART | 0 |
USB | 0 |
SPI | 0 |
I2C | 0 |
I2S | 0 |
CAN | 0 |
Ethernet | 0 |
Watchdog | 1 |
Parallel Master Port | No |
Real Time Clock | Yes |
Minimum Operating Supply Voltage (V) | 2.5 |
Typical Operating Supply Voltage (V) | 3.3|5 |
Maximum Operating Supply Voltage (V) | 5.5 |
Maximum Power Dissipation (mW) | 700 |
Minimum Operating Temperature (°C) | 0 |
Maximum Operating Temperature (°C) | 70 |
Supplier Temperature Grade | Commercial |
Packaging | Tape and Reel |
Mounting | Surface Mount |
Package Height | 1.98(Max) |
Package Width | 5.25 |
Package Length | 5.26 |
PCB changed | 8 |
Standard Package Name | SO |
Supplier Package | SOIJ |
Pin Count | 8 |
Lead Shape | Gull-wing |