Microchip TechnologyPIC12C671-04/PMicrocontrollers - MCUs
MCU 8-bit PIC RISC 1.75KB EPROM 3.3V/5V 8-Pin PDIP Tube
Compliant | |
EAR99 | |
Active | |
8542.31.00.15 | |
Automotive | No |
PPAP | No |
Mounting | Through Hole |
Package Height | 3.3 |
Package Width | 6.35 |
Package Length | 9.27 |
PCB changed | 8 |
Standard Package Name | DIP |
Supplier Package | PDIP |
8 | |
Lead Shape | Through Hole |
A microcontroller is used in modern day control systems, this PIC12C671-04/P microcontroller from Microchip Technology is ideal for you. This microcontroller has a minimum operating temperature of 0 °C and a maximum of 70 °C. It has a maximum clock speed of 4 MHz. This is a 8 bit processor. This device has a typical operating supply voltage of 3.3|5 V. Its minimum operating supply voltage of 3 V, while its maximum is 5.5 V. Its eprom program memory is 1.75KB. Its ADC resolution is 8. This device is based on the PIC core architecture.
EDA / CAD Models |