Microchip TechnologyPIC12F508-E/MCMicrocontrollers - MCUs

MCU 8-bit PIC RISC 768B Flash 2.5V/3.3V/5V Automotive AEC-Q100 8-Pin DFN EP Tube

This PIC12F508-E/MC microcontroller from Microchip Technology is perfect for users that want a fast CPU. This microcontroller has a minimum operating temperature of -40 °C and a maximum of 125 °C. It has a maximum clock speed of 4 MHz. This device is based on the PIC core architecture. Its flash program memory is 768B. This device has a typical operating supply voltage of 2.5|3.3|5 V. Its minimum operating supply voltage of 2 V, while its maximum is 5.5 V. This is a 8 bit processor.

No Stock Available

Quantity Increments of 150 Minimum 750
  • Manufacturer Lead Time:
    6 weeks
    • Price: $1.1824
    1. 750+$1.1824
    2. 1000+$1.1705
    3. 2000+$1.1588
    4. 2500+$1.1472
    5. 3000+$1.1358
    6. 4000+$1.1244
    7. 5000+$1.1132
    8. 10000+$1.1020
    9. 20000+$1.0910
    10. 50000+$1.0801