Microchip TechnologyPIC12F508-I/MSMicrocontrollers - MCUs

MCU 8-bit PIC RISC 768B Flash 2.5V/3.3V/5V 8-Pin MSOP Tube

Crucial to any electronic system is this PIC12F508-I/MS microcontroller from Microchip Technology, a mini computer that can be programmed to do whatever you want. This microcontroller has a minimum operating temperature of -40 °C and a maximum of 85 °C. It has a maximum clock speed of 4 MHz. This is a 8 bit processor. This device is based on the PIC core architecture. This device has a typical operating supply voltage of 2.5|3.3|5 V. Its minimum operating supply voltage of 2 V, while its maximum is 5.5 V. Its flash program memory is 768B.

2,200 parts: Ships tomorrow

    Total$0.76Price for 1

    • Ships tomorrow

      Ships from:
      United States of America
      Date Code:
      2305+
      Manufacturer Lead Time:
      5 weeks
      Country Of origin:
      Thailand
      • In Stock: 2,200 parts
      • Price: $0.7614