Microchip TechnologyPIC12F508-I/PMicrocontrollers - MCUs

MCU 8-bit PIC RISC 768B Flash 2.5V/3.3V/5V 8-Pin PDIP Tube Automotive AEC-Q100

This PIC12F508-I/P microcontroller from Microchip Technology is perfect for users that want a fast CPU. This microcontroller has a minimum operating temperature of -40 °C and a maximum of 85 °C. It has a maximum clock speed of 4 MHz. Its eprom program memory is 768B. This device is based on the PIC core architecture. This device has a typical operating supply voltage of 2.5|3.3|5 V. Its minimum operating supply voltage of 2 V, while its maximum is 5.5 V. This is a 8 bit processor.

Total In Stock: 2,438 parts

Regional Inventory: 938

    Total$0.89Price for 1

    938 In stock: Ships today

    • Ships today

      Ships from:
      United States of America
      Date Code:
      2322+
      Manufacturer Lead Time:
      6 weeks
      Country Of origin:
      Thailand
      • In Stock: 938 parts
      • Price: $0.8853
    • (60)

      Ships in 2 days

      Ships from:
      Netherlands
      Date Code:
      2438+
      Manufacturer Lead Time:
      7 weeks
      Country Of origin:
      Thailand
      • In Stock: 1,500 parts
      • Price: $0.8011