Microchip TechnologyPIC12F629ISN | 8-bit MCUMicrocontrollers - MCUs

MCU 8-bit PIC RISC 1.75KB Flash 2.5V/3.3V/5V 8-Pin SOIC N Tube

In order to make your CPU more versatile use this fantastic PIC12F629-I/SN microcontroller from Microchip Technology. This microcontroller has an operating temperature range of -40 °C to 85 °C. It has a maximum clock speed of 20 MHz. Its eprom program memory is 1.75KB. This device has a typical operating supply voltage of 2.5|3.3|5 V. Its minimum operating supply voltage of 2 V, while its maximum is 5.5 V. This device is based on the PIC core architecture. This is a 8 bit processor.

Total In Stock: 8,176 parts

Regional Inventory: 776

    Total$1.34Price for 1

    776 In stock: Ships today

    • Ships today

      Ships from:
      United States of America
      Date Code:
      2322+
      Manufacturer Lead Time:
      7 weeks
      Country Of origin:
      Thailand
      • In Stock: 776 parts
      • Price: $1.343
    • (100)

      Ships in 2 days

      Ships from:
      Netherlands
      Date Code:
      2445+
      Manufacturer Lead Time:
      6 weeks
      Country Of origin:
      Thailand
      • In Stock: 7,400 parts
      • Price: $1.155