Microchip Technology PIC12F683T-I/MD Microcontrollers - MCUs

MCU 8-bit PIC RISC 3.5KB Flash 2.5V/3.3V/5V Automotive AEC-Q100 8-Pin DFN EP T/R

Product Technical Specifications

Microchip Technology's PIC12F683T-I/MD microcontroller can essentially eliminate certain components and speed up simple tasks within your circuit. This microcontroller has a minimum operating temperature of -40 °C and a maximum of 85 °C. It has a maximum clock speed of 20 MHz. This is a 8 bit processor. This device has a typical operating supply voltage of 5 V. Its minimum operating supply voltage of 4.5 V, while its maximum is 5.5 V. This device is based on the PIC core architecture. Its flash program memory is 3.5KB. Its ADC resolution is 10.

Symbols and Footprints

No Stock Available

Quantity Increments of 1 Minimum 3300
  • Manufacturer Lead Time:
    10 weeks
    • Price: $5.208
    1. 5000+ $5.208
PIC12F683T-I/MD

PIC12F683T-I/MD Microchip Technology

Microchip TechnologyPIC12F683T-I/MDMicrocontrollers - MCUs

MCU 8-bit PIC RISC 3.5KB Flash 2.5V/3.3V/5V Automotive AEC-Q100 8-Pin DFN EP T/R

Microchip Technology's PIC12F683T-I/MD microcontroller can essentially eliminate certain components and speed up simple tasks within your circuit. This microcontroller has a minimum operating temperature of -40 °C and a maximum of 85 °C. It has a maximum clock speed of 20 MHz. This is a 8 bit processor. This device has a typical operating supply voltage of 5 V. Its minimum operating supply voltage of 4.5 V, while its maximum is 5.5 V. This device is based on the PIC core architecture. Its flash program memory is 3.5KB. Its ADC resolution is 10.

No Stock Available

Quantity Increments of 1 Minimum 3300
  • Ships from:
    United States of America
    Manufacturer Lead Time:
    7 weeks
    • Price: