Microchip TechnologyPIC12F752-I/SNMicrocontrollers - MCUs

MCU 8-bit PIC RISC 1.75KB Flash 5V Automotive AEC-Q100 8-Pin SOIC N Tube

With the PIC12F752-I/SN microcontroller by Microchip Technology, many functions and tasks can be automated to a developer's desired specifications. This microcontroller has an operating temperature range of -40 °C to 85 °C. It has a maximum clock speed of 20 MHz. This device has a typical operating supply voltage of 5 V. Its minimum operating supply voltage of 4.5 V, while its maximum is 5.5 V. Its ADC resolution is 10. This is a 8 bit processor. Its flash program memory is 1.75KB. This device is based on the PIC core architecture.

No Stock Available

Quantity Increments of 1 Minimum 700
  • Manufacturer Lead Time:
    6 weeks
    • Price: $1.1358
    1. 700+$1.1358
    2. 1000+$1.1296
    3. 2000+$1.1234
    4. 2500+$1.1171
    5. 3000+$1.1108
    6. 4000+$1.1044
    7. 5000+$1.0980
    8. 10000+$1.0914
    9. 20000+$1.0849
    10. 50000+$1.0782