50% Off

Microchip TechnologyPIC12LF1552-I/MSMicrocontrollers - MCUs

MCU 8-bit PIC RISC 3.5KB Flash 2.5V/3.3V 8-Pin MSOP Tube

Used in any modern day system or circuit design this PIC12LF1552-I/MS microcontroller from Microchip Technology, will make any design more versatile. This microcontroller has an operating temperature range of -40 °C to 85 °C. It has a maximum clock speed of 32 MHz. This device has a typical operating supply voltage of 3.3 V. Its minimum operating supply voltage of 2.5 V, while its maximum is 3.6 V. Its ADC resolution is 10. This device is based on the PIC core architecture. This is a 8 bit processor. Its flash program memory is 3.5KB.

4,100 parts: Ships in 3 days

    Total$644.22Price for 900

    • (100)

      Ships in 3 days

      Ships from:
      Netherlands
      Date Code:
      2402+
      Manufacturer Lead Time:
      5 weeks
      Country Of origin:
      Thailand
      • In Stock: 4,100 parts
      • Price: $0.7158