Microchip TechnologyPIC12LF1571-I/MSMicrocontrollers - MCUs

MCU 8-bit PIC RISC 1.75KB Flash 2.5V/3.3V 8-Pin MSOP Tube

This PIC12LF1571-I/MS microcontroller from Microchip Technology is perfect for users that want a fast CPU. This microcontroller has an operating temperature range of -40 °C to 85 °C. It has a maximum clock speed of 16 MHz. This device has a typical operating supply voltage of 3.3|5 V. Its minimum operating supply voltage of 1.8|2.5 V, while its maximum is 3.6|5.5 V. Its ADC resolution is 10, while its DAC resolution is 5. This is a 8 bit processor. This device is based on the PIC core architecture. Its flash program memory is 1.75KB.

1,300 parts: Ships today

    Total$0.48Price for 1

    • Ships today

      Ships from:
      United States of America
      Date Code:
      2322+
      Manufacturer Lead Time:
      4 weeks
      Country Of origin:
      Thailand
      • In Stock: 1,300 parts
      • Price: $0.4758