50% Off

Microchip TechnologyPIC12LF1571-I/PMicrocontrollers - MCUs

MCU 8-bit PIC RISC 1.75KB Flash 2.5V/3.3V 8-Pin PDIP Tube

Used in any modern day system or circuit design this PIC12LF1571-I/P microcontroller from Microchip Technology, will make any design more versatile. This microcontroller has an operating temperature range of -40 °C to 85 °C. It has a maximum clock speed of 16 MHz. This device is based on the PIC core architecture. This device has a typical operating supply voltage of 3.3|5 V. Its minimum operating supply voltage of 1.8|2.5 V, while its maximum is 3.6|5.5 V. This is a 8 bit processor. Its flash program memory is 1.75KB. Its ADC resolution is 10, while its DAC resolution is 5.

568 parts: Ships today

    Total$0.31Price for 1

    • Ships today

      Ships from:
      United States of America
      Date Code:
      1513+
      Manufacturer Lead Time:
      5 weeks
      Country Of origin:
      Thailand
      • In Stock: 568 parts
      • Price: $0.3111