Microchip TechnologyPIC16C54-HS/PMicrocontrollers - MCUs
MCU 8-bit PIC RISC 768B EPROM 5V 18-Pin PDIP Tube
Compliant | |
EAR99 | |
Active | |
8542.31.00.15 | |
Automotive | Unknown |
PPAP | Unknown |
PIC16 | |
RISC | |
PIC | |
PIC | |
20 | |
20 | |
8 | |
EPROM | |
768B | |
25B | |
Yes | |
12 | |
1 | |
0 | |
0 | |
0 | |
0 | |
0 | |
0 | |
0 | |
0 | |
1 | |
4.5 | |
5 | |
5.5 | |
800 | |
0 | |
70 | |
Commercial | |
Tube | |
Mounting | Through Hole |
Package Height | 3.3 |
Package Width | 6.35 |
Package Length | 22.86 |
PCB changed | 18 |
Standard Package Name | DIP |
Supplier Package | PDIP |
18 | |
Lead Shape | Through Hole |
This PIC16C54-HS/P microcontroller from Microchip Technology will make your CPU more versatile and quick. This microcontroller has a minimum operating temperature of 0 °C and a maximum of 70 °C. It has a maximum clock speed of 20 MHz. This device is based on the PIC core architecture. Its eprom program memory is 512B. This is a 8 bit processor. This device has a typical operating supply voltage of 3.3|5 V. Its minimum operating supply voltage of 2.5 V, while its maximum is 6.25 V.
EDA / CAD Models |