10% Off

Microchip TechnologyPIC16C54-LPI/SOMicrocontrollers - MCUs

MCU 8-bit PIC RISC 768B EPROM 3.3V/5V 18-Pin SOIC W Tube

Automate any process or system using this PIC16C54-LPI/SO microcontroller from Microchip Technology. This microcontroller has an operating temperature range of -40 °C to 85 °C. It has a maximum clock speed of 0.04 MHz. This device has a typical operating supply voltage of 3.3|5 V. Its minimum operating supply voltage of 2.5 V, while its maximum is 6.25 V. This is a 8 bit processor. Its eprom program memory is 512B. This device is based on the PIC core architecture.

101 parts: Ships tomorrow

    Total$0.77Price for 1

    • Ships tomorrow

      Ships from:
      United States of America
      Date Code:
      1529+
      Manufacturer Lead Time:
      6 weeks
      Country Of origin:
      Thailand
      • In Stock: 101 parts
      • Price: $0.7684